Low

ZF ELECTRONICS  0E6260H0  Microswitch, SPDT, Quick Connect, 10.1 A, 250 VAC

ZF ELECTRONICS 0E6260H0
Manufacturer Part No:
0E6260H0
Newark Part No.:
94F6214
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Quick Connect
Contact Current Max:
10.1A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Hinge Lever
Microswitch Type:
Subminiature
Operating Force Max:
20gf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DB2C-A1MC

DB Switch

ZF ELECTRONICS

0

Price for: Each

1000+ $2.11

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.