Low

CLIFF ELECTRONIC COMPONENTS  CP30240X  TB, POWER DISTRIBUTION, 2POS, PLAIN

CLIFF ELECTRONIC COMPONENTS CP30240X
CLIFF ELECTRONIC COMPONENTS CP30240X
Technical Data Sheet (958.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CLIFF ELECTRONIC COMPONENTS CP30240X
CLIFF ELECTRONIC COMPONENTS CP30240X

Product Information

Rated Current:
10A
Rated Voltage:
25V
No. of Poles:
2 Pole
Line Side Connections Per Pole:
2
Line Side Connection Method:
Screw
Line Side Wire Size Max:
-
Load Side Connections Per Pole:
2
Load Side Connection Method:
Screw
Load Side Wire Size Max:
-
Product Range:
FT Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.