Low

CLIFF ELECTRONIC COMPONENTS  FC684208R  Fibre Optic Connector, PBT (Polybutylene Terephthalate), Glass Filled Body

CLIFF ELECTRONIC COMPONENTS FC684208R
Manufacturer Part No:
FC684208R
Newark Part No.:
69W8912
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fibre Optic Connector Type:
Fibre Type:
Fibre Diameter:
Connector Body Material:
Product Range:
SVHC:
No SVHC (12-Jan-2017)

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor