COILTRONICS  CTX210605-R  Low Voltage Transformer, 1:67, 1 x 20V, 1.34kV, 6 W, 11 mA

COILTRONICS CTX210605-R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28K2967
  • Manufacturer Part No CTX210605-R

Product Overview


The CTX210605-R is a 6W/20V cold cathode fluorescent lamp Inverter Transformer with Ferrite core and 1 x 1.34kV secondary voltage, operates in Royer and other topologies. This CTX series transformer available in through-hole and surface mount recess or gull wing versions, incorporating floating or fixed secondary technology and used in CCFL power supplies.
  • 40 to 80kHz Frequency range
  • 260°C Maximum for 10 seconds solder reflow temperature

Applications

Industrial; Power Management
Back to top

Product Information


  • Turns Ratio 1:67
  • Lighting Transformer Primary Voltages 1 x 20V
  • Secondary Voltages 1.34kV
  • Secondary Power 6W
  • Secondary Current Nom 11mA
  • Product Range -
  • SVHC To Be Advised
  • CAD CadSoft_EAGLE (2.90KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 22/08/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 70

    Order multiple quantity: 70

    Price: $9.24 $9.24

    Buy

    Price

    Quantity List Price
    50 - 99 $9.24
    100 - 249 $8.43
    250 - 499 $7.75
    500 - 999 $7.31
    1000+ $7.10
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought