Print Page
POE13W2X12-R
Transformer, PoE, 13 Watt, 12V, 600mA, 100µH, 1:0.529:0.647:0.64 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2X12-RCopy
Newark Part No.
Full Reel54K4618
Re-Reel27K8846
Cut Tape27K8846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 140 | $13.280 | $1,859.20 |
| Total Price | $1,859.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $13.280 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 400+ | $10.710 |
| 800+ | $10.410 |
| 1600+ | $9.790 |
| 2400+ | $9.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2X12-RCopy
Newark Part No.
Full Reel54K4618
Re-Reel27K8846
Cut Tape27K8846
Technical Datasheet
Transformer TypePoE LAN
Compatible WithPoE
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio1:0.529:0.647:0.647
Inductance100µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Type
PoE LAN
No. of Ports
1 Port
Turns Ratio
1:0.529:0.647:0.647
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
To Be Advised
Compatible With
PoE
Transformer Mounting
Surface Mount
Inductance
100µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for POE13W2X12-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate