Low

COOPER BUSSMANN  15303-4-0-4  FUSE RELAY BLOCK, MINI, REAR TERMINAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 79T3114
  • Manufacturer Part No 15303-4-0-4

Product Information


  • Fuse Current: 80A
  • Fuse Holder Type: Automotive Blade Fuse Block
  • Fuse Size Held: MINI
  • Fuse Size Imperial: 0.11" x 0.28"
  • Fuse Size Metric: 2.8mm x 7.11mm
  • Holder Terminals: Bolt Down
  • No. of Fuses: 20
  • SVHC: No SVHC (16-Dec-2013)
  • Series: 15300 RTMR

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
20 - 49 $26.17
50 - 99 $23.26
100 - 199 $21.81
200 - 499 $20.35
500 - 999999999 $18.17

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought