Low

CORNELL DUBILIER  160684K100G-F  Film Capacitor, 0.68 µF, PET (Polyester), 100 V, 160 Series, ± 10%, Radial Leaded

CORNELL DUBILIER 160684K100G-F
Manufacturer Part No:
160684K100G-F
Newark Part No.:
81K6556
Product Range
160 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.68µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
100V
Product Range:
160 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Film Capacitor, MKT373 Series, 0.68 F, 10%, PET (Polyester), 100 V

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.43 10+ $1.07 100+ $0.821 500+ $0.70 More pricing

Buy

Film Capacitor, MKT368 Series, 0.68 F, 10%, PET (Polyester), 100 V

VISHAY

1,721:  in stock

Price for: Each

1+ $0.871 10+ $0.728 100+ $0.64 500+ $0.57 More pricing

Buy

Associated Products