Low

CORNELL DUBILIER  32FB4402-F  Film Capacitor, Motor Run, 2 µF, 440 V, PP (Polypropylene), ± 10%, Can

CORNELL DUBILIER 32FB4402-F
Manufacturer Part No:
32FB4402-F
Newark Part No.:
75M8925
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2µF
Voltage Rating VAC:
440V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
-
Capacitor Case Style:
Can
Capacitor Terminals:
Quick Connect, Snap-In
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
SVHC:
To Be Advised
Automotive Qualifications Standard:
-
Voltage Rating:
440
Lead Spacing:
20.6

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor