Low

CORNELL DUBILIER  380LX471M100H202  Electrolytic Capacitor, 470 µF, 100 V, ± 20%, Quick Connect, Snap-In, 22 mm

CORNELL DUBILIER 380LX471M100H202
Manufacturer Part No:
380LX471M100H202
Newark Part No.:
12C7527
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
22mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
20mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.45ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes