Low

CDV19FF161JO3F - 

Silver Mica Capacitor, Standard Dipped, 160 pF, 1000 V, ± 5%, Type CDV19 Series, Radial Leaded

CDV19FF161JO3F - Silver Mica Capacitor, Standard Dipped, 160 pF, 1000 V, ± 5%, Type CDV19 Series, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDV19FF161JO3F
Newark Part No.:
81K0371
Product Range
Type CDV19 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
160pF
:
1000V
:
± 5%
:
Type CDV19 Series
:
Radial Leaded
:
8.7mm
:
-55°C
:
150°C
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $2.86 250+ $2.45 500+ $2.19 1000+ $1.91 5000+ $1.77 10000+ $1.73 More Less

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2.73 $ 2.73
Price for:
Each
Multiple: 50 Minimum: 100
Quantity Price
100 + $2.73
250 + $2.24
500 + $2.04
1000 + $1.89
5000 + $1.79
10000 + $1.76
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.