Low

CORNELL DUBILIER  CGR373U050X5L  Electrolytic Capacitor, Screw, 37000 µF, 50 V, CGR Series, +75%, -10%, Screw, 76.2 mm

CORNELL DUBILIER CGR373U050X5L
Manufacturer Part No:
CGR373U050X5L
Newark Part No.:
81F4137
Product Range
CGR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
37000µF
Voltage Rating:
50V
Product Range:
CGR Series
Capacitance Tolerance:
+75%, -10%
Capacitor Terminals:
Screw
Diameter:
76.2mm
Lead Spacing:
31.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
143mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.0051ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products