Low

CORNELL DUBILIER  DPP2P33K-F  Film Capacitor, 0.33 µF, PP (Polypropylene), 250 V, DPP Series, ± 10%, Radial Leaded

CORNELL DUBILIER DPP2P33K-F
Manufacturer Part No:
DPP2P33K-F
Newark Part No.:
66K2391
Product Range
DPP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.33µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
250V
Product Range:
DPP Series
Suppression Class:
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
27.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products