Low

EDLSG474V5R5C - 

Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series

EDLSG474V5R5C - Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EDLSG474V5R5C
Newark Part No.:
27M9829
Product Range
EDL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47F
:
5.5V
:
Radial Leaded
:
EDL Series
:
-
:
Each
:
5mm
:
1000 hours @ 85°C
:
-25°C
:
85°C
:
30ohm
:
Coin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Type EDL electric double-layer supercapacitors offer extremely high capacitance values (farads) in a variety of packaging options that will satisfy low profile, surface mount, through hole and high density assembly requirements. The EDL is a cut above the standard electrolytic capacitor in that it can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail.
  • Unlimited charging and discharging capability
  • Recycling is not necessary
  • Long life - 15 years
  • Low ESR
  • Will extend battery life up to 1.6 times

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.