Low

ESRD220M12B - 

Capacitor, 22 µF, 12.5 V, 2917 [7343 Metric], ESRD Series, 0.03 ohm, 5000 hours @ 85°C

ESRD220M12B - Capacitor, 22 µF, 12.5 V, 2917 [7343 Metric], ESRD Series, 0.03 ohm, 5000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESRD220M12B
Newark Part No.:
12C4437
Product Range
ESRD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
12.5V
:
2917 [7343 Metric]
:
ESRD Series
:
0.03ohm
:
5000 hours @ 85°C
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESRD series SMT Solid Polymer Aluminium Capacitor combines the high capacitance capability of an electrolytic component with the high frequency performance of film capacitors. When the need for low impedance at high frequency is critical for your design, one ESRD chip is capable of replacing several liquid electrolyte aluminium or tantalum capacitors connected in parallel. This is due to the ultra-low ESR which results in lower impedance than either aluminium or tantalum capacitors at frequencies of 100kHz and above. There is no longer a need to stack capacitors to lower the impedance at high frequency. The low ESR and high capacitance make them ideal for bypassing high frequency noise and for switching frequency filtering in DC/DC conversion. The solid electrolyte results in a capacitor with stable impedance and equivalent series resistance over the entire operating temperature range and they have more than twice the ripple current handling capability of tantalum capacitors.
  • -55 to 105°C Temperature range
  • 2.2 to 270µF Rated capacitance range

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$1.35 $ 1.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 300
Quantity Price
300 + $1.35
500 + $1.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.