Low

PSU37865A - 

Electrolytic Capacitor, Snap-in, 378 µF, 165 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

PSU37865A - Electrolytic Capacitor, Snap-in, 378 µF, 165 VAC, PSU Series, 5000 hours @ 105°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU37865A
Newark Part No.:
08C2337
Product Range
PSU Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
378µF
:
165VAC
:
PSU Series
:
5000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
46.025mm
:
15.875mm
:
-40°C
:
65°C
:
85.725mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$60.98 $ 60.98
Price for:
Each
Multiple: 64 Minimum: 64
Quantity Price
64 + $60.98
100 + $35.44
500 + $26.21
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.