Low

CORNELL DUBILIER  SLPX103M050H5P3  Electrolytic Capacitor, Snap-in, 10000 µF, 50 V, LPX Series, ± 20%, Quick Connect, Snap-In, 35 mm

CORNELL DUBILIER SLPX103M050H5P3
Manufacturer Part No:
SLPX103M050H5P3
Newark Part No.:
97M5107
Product Range
LPX Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000µF
Voltage Rating:
50V
Product Range:
LPX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
35mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
0.046ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products