Low

CORNELL DUBILIER  SSV100M016RT  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 21.2 ohm, SSV Series

CORNELL DUBILIER SSV100M016RT
Technical Data Sheet (74.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
16V
ESR:
21.2ohm
Product Range:
SSV Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
28mA
Diameter:
4mm
Height:
5.4mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.714 50+ $0.371 100+ $0.296 250+ $0.219 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

1,986 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.996 50+ $0.518 100+ $0.411 250+ $0.304 More pricing

Buy
MCEEL16V106M4X5.2

CAPACITOR ALUM ELEC 10UF 16V 20%, SMD

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

2000+ $0.219 4000+ $0.208 6000+ $0.189 10000+ $0.107 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 26.5 ohm, AHA Series

CORNELL DUBILIER

0

Price for: Each (Supplied on Full Reel)

2000+ $0.167 4000+ $0.153 10000+ $0.146 20000+ $0.136 More pricing

Buy

Associated Products