Low

CORNELL DUBILIER  TCG103U015N2L  Electrolytic Capacitor, 10000 µF, 15 V, +75%, -10%, Axial Leaded, 25.4 mm

CORNELL DUBILIER TCG103U015N2L
Manufacturer Part No:
TCG103U015N2L
Newark Part No.:
67F3015
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000µF
Voltage Rating:
15V
Product Range:
-
Capacitance Tolerance:
+75%, -10%
Capacitor Terminals:
Axial Leaded
Diameter:
25.4mm
Packaging:
Each
Lead Spacing:
-
Height:
66.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
7000 hours @ 105°C
ESR:
0.038ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

TVA1175.8

Capacitor,10000uF,16VDC

VISHAY

0

Price for: Each

10+ $22.61 100+ $21.83 250+ $19.66 500+ $17.70 More pricing

Buy