Low

CORNELL DUBILIER  TCX212U040L2L  Electrolytic Capacitor, 2100 µF, 40 V, +75%, -10%, Axial Leaded, 22.2 mm

CORNELL DUBILIER TCX212U040L2L
Manufacturer Part No:
TCX212U040L2L
Newark Part No.:
62H8162
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2100µF
Voltage Rating:
40V
Product Range:
-
Capacitance Tolerance:
+75%, -10%
Capacitor Terminals:
Axial Leaded
Diameter:
22.2mm
Packaging:
Each
Lead Spacing:
-
Height:
66.7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
7000 hours @ 105°C
ESR:
0.045ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor