Low

CORNELL DUBILIER  TIM225K050P0X  Tantalum Capacitor, Molded, 2.2 µF, 50 V, TIM Series, ± 10%, Radial Leaded

CORNELL DUBILIER TIM225K050P0X
Manufacturer Part No:
TIM225K050P0X
Newark Part No.:
08C2855
Product Range
TIM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2.2µF
Voltage Rating:
50V
Product Range:
TIM Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.