Low

XMLEZW-00-0000-0B00T630F - 

LED, Warm White, 82 CRI Rating, 13 W, 280 lm, 700 mA, 115 °, 3000 K, 2020 Package, Dome

XMLEZW-00-0000-0B00T630F - LED, Warm White, 82 CRI Rating, 13 W, 280 lm, 700 mA, 115 °, 3000 K, 2020 Package, Dome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
XMLEZW-00-0000-0B00T630F
Newark Part No.:
39T0966
Product Range
XLamp XM-L EasyWhite Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Warm White
:
82
:
13W
:
280lm
:
700mA
:
115°
:
6V
:
3000 K
:
5mm
:
5mm
:
2020
:
103lm/W
:
-
:
-
:
Dome
:
3.02mm
:
XLamp XM-L EasyWhite Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XM-L EasyWhite series LED eliminates chromaticity binning and enables luminaire and bulb manufacturers to deliver the consistent colour and high efficacy light output of a multi-die LED in the compact XM-L footprint. XLamp XM-L EasyWhite LEDs can reduce LED-to-LED colour variation to within a 2-step MacAdam ellipse, 94% smaller than the total area of the corresponding ANSI C78.377 colour region. The XLamp XM-L EasyWhite LED is the perfect choice for lighting applications where moderate to high luminous flux output is required from a single, small point source. Example applications include, LED retrofit bulbs, commercial/retail display spotlights and other indoor general-illumination applications.
  • Available in 4/2-step EasyWhite bins at 2700/3000/3500/4000/5000K CCT
  • Wide range of operating current, up to 2A @ 6V
  • 85°C Binning and characterization
  • Available in 6 and 12V versions
  • 2.5°C/W Low thermal resistance
  • 115° Wide viewing angle
  • Standard wide variety of CRI choices
  • CRI as well as 80-, 85-, 90-minimum CRI
  • Electrically neutral thermal path
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Commercial

Substitutes

Associated Products

Compare Selected

Related Searches

559 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.519 $ 0.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.65
10 + $7.76
25 + $7.36
50 + $6.61
100 + $6.06
250 + $5.43
500 + $5.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.