Low

CREE  XMLHVW-Q0-0000-0000LT251  High Brightness LED, XLamp XM-L High-Voltage Series, Cool White, 115 °, 200 lm, 5000 K, 125 mA

CREE XMLHVW-Q0-0000-0000LT251
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XM-L High-Voltage Series
LED Color:
Cool White
Viewing Angle:
115°
Luminous Flux @ Test:
200lm
CCT:
5000K
Forward Current If Max:
125mA
Forward Voltage @ Test:
45V
Forward Current @ Test:
44mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.