Low

C4IAC - 

Input Module, 90-140 Vac

C4IAC - Input Module, 90-140 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
C4IAC
Newark Part No.:
17M6570
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4IAC is an AC Input Module with 4kV optical isolation. It features open-collector output and LED status indicator.
  • Plug into mounting boards
  • 22kΩ Input resistance
  • 20ms Turn-ON output time (maximum)
  • 20ms Turn-OFF output time (maximum)

Applications

Automation & Process Control, Industrial

Associated Products

0 In stock

More stock available week commencing 16/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$43.43 $ 43.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.43
5 + $41.35
10 + $39.43
25 + $38.51
50 + $37.59
100 + $36.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.