Low

CRYDOM  CWA481010  Solid State Relay, SPST-NO, 10 A, Panel, Screw, 48 V, 660 V

CRYDOM CWA481010
Technical Data Sheet (178.75KB) EN Technical Data Sheet (938.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
10A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
48V
Operating Voltage Max:
660V
Control Voltage Min:
90VAC
Control Voltage Max:
280VAC
Switching Mode:
Random Turn On
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.