Low

D2410 - 

Solid State Relay, SPST-NO, 10 A, 280 VAC, Panel, Screw, Zero Crossing

D2410 - Solid State Relay, SPST-NO, 10 A, 280 VAC, Panel, Screw, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
D2410
Newark Part No.:
93K7539
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2410 is a Solid-state Relay with panel mount, Series-1 240VAC. AC output, SCR output for heavy industrial loads. Redesigned housing with anti-rotation barriers. Zero turn-on or instantaneous turn-on outputs.
  • Improved SEMS screw and washer
  • EMC compliant to Level 3
  • Epoxy-free design
  • UL94V-0 Flammability rating
  • Direct bond copper substrate
  • Direct power lead frame

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/02/18
$60.23 $ 60.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.23
5 + $57.35
10 + $54.65
25 + $53.39
50 + $52.13
100 + $50.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of protective cover for solid state relay (part number D2410)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of protective cover for solid state relay is KS101 from Crydom.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Need heat Sink for D2410?

Details: 
Can you suggest the part number of heat Sink for solid state relay (part number D2410)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heat Sink for solid state relay is HS103DR from Crydom.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:19.138-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K7539, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.