Low

D2450 - 

SSR, PANEL MOUNT, 280VAC, 32VDC, 50A

D2450 - SSR, PANEL MOUNT, 280VAC, 32VDC, 50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2450
Newark Part No.:
93K7542
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D2450 is a Solid State Relay with aluminium base plate, 94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This series-1 panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
  • Epoxy-free design
  • AC or DC Control
  • SCR output for heavy industrial loads
  • 1.15Vrms Maximum on-state voltage drop
  • 4000Vrms Dielectric strength
  • Current regulated nominal input impedance
  • 1/2 cycle ms Turn-on/off maximum time
  • -40 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

27 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$63.99 $ 63.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $71.09
5 + $67.70
10 + $64.51
25 + $63.03
50 + $61.56
100 + $59.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of heatsink which can be used with SSR (part number D2450)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heatsink which can be used with this SSR is HS053 from Crydom.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.945-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K7542, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.