Low

DP4RSA60D20B - 

Solid State Contactor, 20 A, 48 VDC, 15 VDC, Reversing, Panel, Screw

DP4RSA60D20B - Solid State Contactor, 20 A, 48 VDC, 15 VDC, Reversing, Panel, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
DP4RSA60D20B
Newark Part No.:
55T8482
Product Range
DP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20A
:
48VDC
:
15VDC
:
Reversing
:
Panel
:
Screw
:
1VDC
:
4.5VDC
:
DP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP series DC load reversing Solid State Contactor with advanced DC switching technology. It has high power H-bridge configuration with optional soft start/ramp up, soft stop/ramp down and brake features for use in DC load reversing applications. The solid state DC reversers are an all-solid-state design with 2.5kV optical isolation and incorporate low dissipation power FETs for fast and efficient load control.
  • Convenient FET switches in H-bridge configuration
  • Built-in protective forward/reverse interlock function
  • UL and IEC ratings for general use and motor loads
  • LED status indicators for operating modes

Applications

Industrial, Motor Drive & Control, Automotive

Associated Products

Related Searches

0 In stock

More stock available week commencing 19/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$414.33 $ 414.33
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $414.33
10 + $407.94
25 + $401.94
50 + $395.95
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.