Low

CRYDOM  IAC5  AC/DC Input Module 90–140 VAC, 5 VDC Logic

CRYDOM IAC5
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
IAC5
Newark Part No.:
17M6714
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IAC5 is an AC/DC Input Module with open-collector output and 4kV optical isolation.
  • Plug into mounting boards
  • 28kΩ Input resistance
  • 20ms Turn-ON output time (maximum)
  • 20ms Turn-OFF output time (maximum)

Product Information

Current Rating:
6mA
Product Range:
-
External Width:
43.2
RoHS Compliant:
Yes
No. of Analog Inputs:
1
No. of Digital Outputs:
1
Length:
31.8
For Use With:
Crouzet Solid State Relays
Signal Input Type:
90 to 140VAC/DC
Accessory Type:
AC Input Module
SVHC:
No SVHC (20-Jun-2016)
External Depth:
15.2
Voltage Rating:
140

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.