Low

CRYDOM  M5060TB1400  Bridge Rectifier Diode, Three, 530 V, 60 A, 1.35 V, 5 Pins

CRYDOM M5060TB1400
Technical Data Sheet (632.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Three
Repetitive Reverse Voltage Vrrm Max:
530V
Forward Current If(AV):
60A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
1.35V
No. of Pins:
5Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.