Low

CYPRESS SEMICONDUCTOR  CY3250-21X34QFN-POD  ICE PODS, FOR CY8C21X34, USED WITH CY3215-DK

CYPRESS SEMICONDUCTOR CY3250-21X34QFN-POD
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CY3250-21X34QFN-POD is a replacement in-circuit emulation pods for debugging QFN CY8C21x34 PSoC devices. The ICE pod provides the interconnection between the CY3215-DK in-circuit emulator via a flex cable and the target PSoC device in a prototype system or PCB via package specific pod feet. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
  • CY8C21x34 device has powerful harvard architecture processor
  • Advanced peripherals
  • Precision programmable clocking
  • Full speed emulation
  • In system serial programming
Pod feet sold separately.

Product Information

Accessory Type:
Replacement In-Circuit Emulation POD
For Use With:
CY3215-DK
Features:
QFN CY8C21x34 ICE Pod
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Two QFN CY8C21x34 ICE pods.

Notes

Pod feet sold separately.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.