Low

DANTONA INDUSTRIES  4/5AF-1400  Rechargeable Battery, Nickel Cadmium, 1.4 Ah, 1.2 V, 4/5A, Pressure Contact, 17 mm

DANTONA INDUSTRIES 4/5AF-1400
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Nickel Cadmium
Battery Capacity:
1.4Ah
Battery Voltage:
1.2V
Battery Size Code:
4/5A
Battery Terminals:
Pressure Contact
External Diameter:
17mm
External Height:
42.926mm
External Width:
-
External Depth:
-
Weight:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Rechargeable Battery, Single Cell, Nickel Metal Hydride, 2160 mAh, 1.2 V, 4/5AF, Flat Top, 17 mm

GP BATTERIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $9.44 50+ $8.00 100+ $7.21 250+ $6.53 More pricing

Buy

Rechargeable Battery, Single Cell, Nickel Metal Hydride, 1900 mAh, 1.2 V, 4/5A, Solder Tab, 17 mm

VARTA

43:  in stock

Price for: Each

1+ $15.88 50+ $13.23 100+ $12.09 250+ $11.11 More pricing

Buy

Similar Products