Low

DAYLIGHT  D/E25100  IQ MAGNIFIER LED LAMP, GREY/WHITE

DAYLIGHT D/E25100
Technical Data Sheet (1.42MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
118cm
Lamp Base Type:
-
Light Source:
LED
Lens Diameter:
17.5cm
Supply Voltage:
-
Power Rating:
12W
Product Range:
-
Plug Type:
Euro, UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.