We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output :
228 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.640 10+ $25.690 25+ $25.200 | ITE | - | SIP | - | 1 Output | 32.5W | - | 5V | 6.5A | 6.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.350 10+ $19.420 25+ $19.060 50+ $18.800 100+ $18.530 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||||
Each | 1+ $23.290 | ITE | - | SIP | - | 1 Output | 64.5W | - | 15V | 4.3A | 4.3A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $22.150 10+ $21.340 25+ $20.940 | ITE | - | SIP | - | 1 Output | 34.8W | - | 12V | 2.9A | 2.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
Each | 1+ $23.290 | ITE | - | SIP | - | 1 Output | 64.8W | - | 24V | 2.7A | 2.7A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $28.420 | ITE | - | SIP | - | 1 Output | 55W | - | 5V | 11A | 11A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $19.390 | ITE | - | SIP | - | 1 Output | 58.8W | - | 12V | 4.9A | 4.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $21.990 | ITE | - | SIP | - | 1 Output | 90W | - | 12V | 7.5A | 7.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.480 10+ $6.880 25+ $6.290 50+ $5.760 100+ $5.370 More Pricing... | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | - | Fixed | - | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | ||||||
XP POWER | Each | 1+ $14.500 5+ $14.130 10+ $13.750 50+ $13.260 100+ $12.500 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | 1A | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $19.310 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
XP POWER | Each | 1+ $16.290 5+ $16.020 10+ $15.740 50+ $15.460 100+ $15.180 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
XP POWER | Each | 1+ $16.290 5+ $15.890 10+ $15.460 50+ $14.900 100+ $14.060 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.720 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 2A | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | |||||
11AN6594 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $197.150 5+ $195.230 10+ $192.050 25+ $190.240 50+ $185.780 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
89AM5222 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 6W | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
MULTICOMP PRO | Each | 1+ $3.230 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 9V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5225 RoHS | PULSE ELECTRONICS | Each | 1+ $13.530 10+ $12.980 25+ $11.440 50+ $10.680 100+ $9.660 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 9V | - | - | 72V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78HB Series | ||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.840 10+ $17.030 25+ $16.710 50+ $16.490 100+ $16.250 | - | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 3.4A | 3.4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 8.3mm | - | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
89AM5217 RoHS | PULSE ELECTRONICS | Each | 1+ $11.050 10+ $10.610 25+ $9.330 50+ $8.720 100+ $7.890 More Pricing... | ITE | - | DIP | - | 1 Output | 24W | - | 12V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.780 25+ $1.740 50+ $1.730 100+ $1.700 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
11AN6598 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $158.420 5+ $156.880 10+ $154.320 25+ $152.880 50+ $149.290 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
89AM5216 RoHS | PULSE ELECTRONICS | Each | 1+ $11.050 10+ $10.610 25+ $9.330 50+ $8.720 100+ $7.890 More Pricing... | ITE | - | DIP | - | 1 Output | 10W | - | 5V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
MULTICOMP PRO | Each | 1+ $3.230 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5220 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||