Low

DELTRON COMPONENTS  671-0500  DIN Audio / Video Connector, Socket, 5, PCB Mount, Plastic Body, Tin Plated Contacts

DELTRON COMPONENTS 671-0500
DELTRON COMPONENTS 671-0500
Technical Data Sheet (2.78MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DELTRON COMPONENTS 671-0500
DELTRON COMPONENTS 671-0500

Product Information

No. of Contacts:
5Contacts
Gender:
Socket
Connector Mounting:
PCB Mount
Contact Plating:
Tin Plated Contacts
Connector Body Material:
Plastic Body
Product Range:
671 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.