Low

DENSITRON  DD-6448BE-3A  Graphic OLED, 64 x 48, Blue on Black, 2.8V, I2C, Parallel, SPI, 18.5mm x 18.1mm, -40 °C

DENSITRON DD-6448BE-3A
Technical Data Sheet (1.66MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DD-6448BE-3A from Densitron is an OLED display module.
  • Supply voltage is 2.8V
  • Display format of 64 x 48dots
  • Overall dimension of 18.46mm x 18.10mm x 1.45mm
  • Viewing area of 15.42mm x 12.06mm (W x H)
  • Passive matrix display
  • 1/48 duty driving
  • SSD1306 driver IC
  • Operating temperature range from -40°C to 70°C

Product Information

Resolution:
64 x 48
Display Appearance:
Blue on Black
Logic Voltage:
2.8V
Interface Type:
I2C, Parallel, SPI
Module Size:
18.5mm x 18.1mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Display Construction:
TAB
Packaging:
Each
Product Range:
-
Screen Size:
0.29 "
Pixel Size (H x W):
0.19mm x 0.19mm
MSL:
-
Viewing Area (H x W):
12.06mm x 15.42mm
SVHC:
To Be Advised
Voltage Rating:
2.8 V

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Portable Devices;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.