Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13870Copy
Newark Part No.61H5917
Technical Datasheet
No. of Spots4 Spot
Relative Humidity Levels10%, 20%, 30%, 40%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Comparison bar is used to determine relative humidity of air
Technical Specifications
No. of Spots
4 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (17-Jan-2023)
Relative Humidity Levels
10%, 20%, 30%, 40%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
