Low

60500 - 

Ionizer, Air, Benchtop, 120V, 200mA, 3.5x6.6x6.7", Metal

60500 - Ionizer, Air, Benchtop, 120V, 200mA, 3.5x6.6x6.7", Metal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DESCO DESCO
Manufacturer Part No:
60500
Newark Part No.:
61H6319
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Benchtop
:
120V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 60500 is a compact lightweight auto-balancing Benchtop Ionizer with patented emitter cassette that slides out for easy cleaning and replacement. The Chargebuster® Jr.'s unique active feedback balancing circuit automatically ensures and maintains the unit's ion balance despite variations in line voltage, air speed or emitter electrode condition. The unit's compact, efficient design minimizes benchtop space requirements and need for maintenance, while maximizing neutralization efficiency and overall performance. It is useful in preventing electrostatic charge generation, ElectroStatic discharge, ElectroStatic attraction, as well as preventing equipment latch-up and safety related shock. ANSI/ESD S20.20 paragraph 6.2.3.1 protected areas requirement states - ionization or other charge mitigating techniques shall be used at the workstation to neutralize electrostatic fields on all process essential insulators if the electrostatic field is considered a threat.
  • Patented emitter replacement cassettes and removable back grill
  • Active balancing system with audible and visual alarm
  • Stainless steel housing
  • Multi-mount stainless steel stand
  • Grounding jack - For operator personnel grounding with wrist strap or other grounding requirements
  • Compatible ionizer motion sensor 60509
  • 1A Fast blow fuse

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ $1,035.62

960
960
0

Each

1+ $687.39 10+ $657.13

Related Searches

No Longer Manufactured

Alternatives Available

41R3514 - Ionizer, Benchtop, High Output, 120 V

95B9131 - Ionizer, Air, Benchtop, 24VAC, 5.1x8.4x11.5cm

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.