Low

AFD50-18-30SZ-6140 - 

Circular Connector, AFD Series, Wall Mount Receptacle, 30 Contacts, Crimp Socket, Bayonet, 18-30

AFD50-18-30SZ-6140 - Circular Connector, AFD Series, Wall Mount Receptacle, 30 Contacts, Crimp Socket, Bayonet, 18-30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD50-18-30SZ-6140
Newark Part No.:
90T1531
Product Range
AFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFD50-18-30SZ-6140 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent wall mount receptacle with 30 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
AFD Series
:
Wall Mount Receptacle
:
30Contacts
:
Crimp Socket
:
Bayonet
:
18-30
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
Z
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

94 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$66.18 $ 66.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $66.18
5 + $64.35
10 + $62.29
25 + $60.36
50 + $56.45
100 + $53.34
250 + $51.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.