Low

D38999/24FB99HE - 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 7 Contacts, Crimp Pin, Threaded

D38999/24FB99HE - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 7 Contacts, Crimp Pin, Threaded
D38999/24FB99HE - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 7 Contacts, Crimp Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
D38999/24FB99HE
Newark Part No.:
71W3261
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D38999/24FB99HE from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 7 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Jam Nut Receptacle
:
7Contacts
:
Crimp Pin
:
Threaded
:
11-99
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
E
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$119.15 $ 119.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.15
5 + $115.85
10 + $112.14
25 + $108.66
50 + $101.62
100 + $96.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.