Low

D38999/24JB5BB - 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 5 Contacts

D38999/24JB5BB - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 5 Contacts
D38999/24JB5BB - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 5 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
D38999/24JB5BB
Newark Part No.:
71W4080
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D38999/24JB5BB from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 5 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Jam Nut Receptacle
:
5Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
11-5
:
Composite Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
B
:
General Duty
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

52 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$94.26 $ 94.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.26
5 + $91.69
10 + $88.81
25 + $83.44
50 + $80.69
100 + $76.45
250 + $71.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.