Low

DL64R10-20P8-6106-LC - 

Circular Connector, DL Series, Jam Nut Receptacle, 2 Contacts, Crimp Pin - Contacts Not Supplied

DL64R10-20P8-6106-LC - Circular Connector, DL Series, Jam Nut Receptacle, 2 Contacts, Crimp Pin - Contacts Not Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DL64R10-20P8-6106-LC
Newark Part No.:
26W9452
Product Range
DL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DL64R10-20P8-6106-LC from Deutsch is DL series, MIL-DTL- 83723 series III equivalent jam nut receptacle with 2 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
DL Series
:
Jam Nut Receptacle
:
2Contacts
:
Crimp Pin - Contacts Not Supplied
:
Bayonet
:
10-20
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
8
:
Fluid Resistant
:
MIL-DTL- 83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.