Low

DL64R16-24S9-6106 - 

Circular Connector, DL Series, Jam Nut Receptacle, 24 Contacts, Crimp Socket, Bayonet, 16-24

DL64R16-24S9-6106 - Circular Connector, DL Series, Jam Nut Receptacle, 24 Contacts, Crimp Socket, Bayonet, 16-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DL64R16-24S9-6106
Newark Part No.:
26W9501
Product Range
DL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DL64R16-24S9-6106 from Deutsch is DL series, MIL-DTL- 83723 series III equivalent jam nut receptacle with 24 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
DL Series
:
Jam Nut Receptacle
:
24Contacts
:
Crimp Socket
:
Bayonet
:
16-24
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
9
:
Fluid Resistant
:
MIL-DTL- 83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$146.02 $ 146.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $146.02
10 + $137.45
50 + $124.56
100 + $117.68
250 + $114.25
500 + $111.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.