Low

DTS26F11-5HE-LC - 

Circular Connector, DTS Series, Straight Plug, 5 Contacts, Crimp Pin - Contacts Not Supplied

DTS26F11-5HE-LC - Circular Connector, DTS Series, Straight Plug, 5 Contacts, Crimp Pin - Contacts Not Supplied
DTS26F11-5HE-LC - Circular Connector, DTS Series, Straight Plug, 5 Contacts, Crimp Pin - Contacts Not Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTS26F11-5HE-LC
Newark Part No.:
89W5209
Product Range
DTS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DTS26F11-5HE-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent straight plug with 5 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
DTS Series
:
Straight Plug
:
5Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
11-5
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
E
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

4 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$88.17 $ 88.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.17
5 + $85.72
10 + $82.98
25 + $80.41
50 + $75.19
100 + $71.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.