Low

IMC21-2007X - 

Circular Connector, IMC 200 Series, Cable Mount Receptacle, 7 Contacts

IMC21-2007X - Circular Connector, IMC 200 Series, Cable Mount Receptacle, 7 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
IMC21-2007X
Newark Part No.:
97K1908
Product Range
IMC 200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IMC 200 series Circular Connector constructed from high temperature-resistant composite material Ultem®. It features bayonet (type) lock coupling mechanism, high strength composite housing for rugged and high temperature applications. It is designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
  • Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors
  • Cable adaptor provides superior strain relief
  • A quarter turn lock and visual alignment allows quick mating and unmating
  • Positive locking dielectric contact retention
  • Compact design provides significant space saving
  • Sealed against ingress of dust and moisture to IP67

Applications

Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial

Product Information

:
IMC 200 Series
:
Cable Mount Receptacle
:
7Contacts
:
Crimp Pin / Socket - Contacts Not Supplied
:
Bayonet
:
PEI (Polyetherimide) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

609 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
$4.09 $ 4.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.09
10 + $3.69
50 + $3.26
100 + $3.14
250 + $2.85
500 + $2.61
1000 + $2.28
2500 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for 7 way cable mount circular receptacle (part number IMC21-2007X)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is IMC26-2007X from Deutsch.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:53.032-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_97K1908, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.