ADS7042 Ultra-Low Power Data Acquisition BoosterPack

ADS7042 Ultra-Low Power Data Acquisition BoosterPack

A stand-alone system that converts analog sensor data into digital SPI data using the TI ADS7042 Successive Approximation Register Analog-to-Digital Converter.

View product
Microchip Explorer 16/32 MCU Kits

Microchip Explorer 16/32 MCU Kits

Expedite your design cycle with these easy to use Explorer 16 Development Boards.

View product

Single Board Computers

BeagleBoard

BeagleBone Black goes Wireless

The popular open source BeagleBone™ Black computer now comes with built-in wireless networking capability, replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth.

View product
New Compute Module 3 Development Kit

New Compute Module 3 Development Kit

Based upon the latest generation Raspberry Pi hardware including the BCM2837 chip, the new Raspberry Pi Compute Module 3 Development Kit is for design engineers developing industrial applications.

View product

Embedded Development Kits

UMFT260EV1A Development Module

UMFT260EV1A Development Module

For development with FTDI’s FT260, HID-class USB to UART/I2C Bridge IC.

View product
Low-power wireless Nucleo pack with Nucleo-L073RZ and LoRa

STM32 Nucleo-144 Development Board

The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features.

View product
PSoC® 4200 Protoyping Kit

PSoC® 4200 Protoyping Kit

A low cost prototyping platform for customers wishing to test and develop applications using the PSoC® 4 device family.

View product

Analog Development Kits

AD7616 16-Bit Data Acquisition System Evaluation Boar

AD7616 16-Bit Data Acquisition System Evaluation Board

The AD7616 is a 16-bit, DAS that supports dual simultaneous sampling of 16 channels.

View product
iMOTION™ Modular Application Design Kits

iMOTION™ Modular Application Design Kits

The iMOTION™ Modular Application Design Kit (MADK) evaluation platform covers motor drive applications up to 1kW.

View product
MAX5717 Voltage Digital to Analog Converters

MAX5717 Voltage Digital to Analog Converters

The MAX5717 is a serial-input, unbuffered 16-bit voltage-output unipolar DACs with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier.

View product

Sensing Development Kits

ADUX1020 Photometric Sensor for Gesture and Proximity

ADUX1020 Photometric Sensor for Gesture and Proximity

Usable for multiple optical measurement applications, including gesture control and proximity sensing Enables an ambient light rejection capability using both optical and analog filtering.

View product
MAX31865 RTD-to-Digital Converter

ADUX1020 Photometric Sensor for Gesture and Proximity

Usable for multiple optical measurement applications, including gesture control and proximity sensing Enables an ambient light rejection capability using both optical and analog filtering.

View product
TMP112 1.4V-Capable ±0.5°C Temperature Sensor

TMP112 1.4V-Capable ±0.5°C Temperature Sensor

The TMP112 device is a digital temperature sensor ideal for NTC/PTC thermistor replacement where high accuracy is required..

View product

Compilers & IDE

New Release of Autodesk EAGLE!

New Release of Autodesk EAGLE!

Power, Accessibility, and Affordability, easy to Use PCB Design Software for Every Engineer. Now available with the brand Spankin’ new Routing Engine, Ultra-Precise Selection, and Super Easy Circuitry Reuse.

View product
AutoCAD LT - Free Trial Download

AutoCAD LT - Free Trial Download

The essential drafting tool that helps you create 2D drawings faster and with more precision

View product
ARM Software Development Tools - Free Trial

ARM Software Development Tools - Free Trial

View product

Panasonic OS-CONAluminum-Polymer Solid Capacitors

Low ESR, excellent noise reduction and ripple current capabilities.

Panasonic

Buy now

3520 Series SMD Power Resistors

A low cost, high power device suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure

TE Connectivity

Buy now