Low

DIALIGHT  559-0102-027F  LED Panel Mount Indicator, Snap-in, Red, 5 VDC, 6.35 mm, 10 mA, 8 mcd, Not Rated

DIALIGHT 559-0102-027F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-0102-027F
Newark Part No.:
94T8374
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Color:
Red
Operating Voltage:
5VDC
Mounting Hole Dia:
6.35mm
Forward Current If:
10mA
Luminous Intensity:
8mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED Panel Mount Indicator, Snap-in, Red, 5 VDC, 6.35 mm, 13 mA, 2 mcd, Not Rated

DIALIGHT

810 in stock

Price for: Each

1+ $2.71 10+ $1.78 100+ $1.39 500+ $1.24 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.