Low

5988110102F - 

LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 642 nm

5988110102F - LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 642 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988110102F
Newark Part No.:
22M3025
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
2.2V
:
642nm
:
40mcd
:
140°
:
Rectangular
:
Each
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 642 nm

28,000 in stock

Each (Supplied on Full Reel)

4000+ $0.075

Add
700 in stock

Each (Supplied on Cut Tape)

1+ $0.559 25+ $0.314 50+ $0.221 100+ $0.128 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 21/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.397 $ 0.40
Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price
20 + $0.397
25 + $0.36
50 + $0.324
100 + $0.286
250 + $0.265
500 + $0.242
1000 + $0.221
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.