Low

DIODES INC.  MMST4401-7-F  Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 200 mW, 600 mA, 100 hFE

DIODES INC. MMST4401-7-F
Manufacturer Part No:
MMST4401-7-F
Newark Part No.:
51R6847
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
200mW
DC Collector Current:
600mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products