Low

DIODES INC.  ZXLD1371EST16TC  DRIVER, LED, 60V, 1KHZ, 16TSSOP

DIODES INC. ZXLD1371EST16TC
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Buck, Boost, Buck-Boost
No. of Outputs:
1Outputs
Output Current:
18mA
Output Voltage:
-
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Input Voltage Min:
8V
Input Voltage Max:
60V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Independent Distributor