Low

DURATOOL  D01152  S/PROOF WASHER, INT, BZP M2.5

DURATOOL D01152
Technical Data Sheet (43.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Internal Diameter:
External Diameter:
Fastener Material:
Fastener Plating:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Washer, Shakeproof, 2.7 mm, 5.5 mm, Steel

DURATOOL

1 in stock

Price for: Pack of 100

1+ $2.60 100+ $2.40 250+ $2.20 500+ $2.01 More pricing

Buy